SL Power NGBx Series Switching Power Supplies

SL Power / Advanced Energy NGBx Series Switching Power Supplies comprise several different series of AC-DC power supplies: NGB250, NGB425, NGB660, NGB800, and NGB1200, available in 250W, 425W, 660W, 800W, and 1200W models. They have a voltage ranging from 12V to 50V and a universal input of 80VAC to 264VAC. These power supplies meet Class B emissions levels and have an electrolytic capacitor life of 7+ to 10+ years. They are RoHS and REACH compliant with a 3-year warranty. Applications include ITE and medical.

Features

  • 3 year warranty
  • Medical and industrial grade
  • Meets Class B emissions levels
  • RoHS and REACH compliant

Applications

  • ITE
  • Medical

Technical Specifications

Parameters Values
Output Power 250W to 1200W
Operating Temperature Range -10°C to +70°C
-20°C to +80°C
Input Range 80VAC to 264VAC
Maximum Inrush Current 26.4A to 75A