Smiths Interconnect / Molex CMD Series high-density PCB signal connectors provide a versatile solution for board-to-board and wire-to-board applications with four contact rows, integrated coding and keying, and a 0.6mm contact diameter. Available in 42 to 316 positions with through-hole and surface-mount termination options, these connectors meet MIL-C-55302 standards and are offered in plug and receptacle configurations. The offset grid design ensures consistent spacing for optimized signal density, while built-in polarization and a 36-position coding system support reliable mating and design flexibility. Additional configurations accommodate ground, shielded, coaxial, databus, and fiber optic contacts for high-reliability applications.
Smiths Interconnect CMD Series PCB Connectors
Features
- Immunity to detrimental fretting due to shock and vibration
- Conforms to MIL-DTL-55302 general requirements and TPR 02013
- Light weight connector
- High shock and vibration proof (no micro interruptions - test: 2ns)
Applications
eVTOL (electric vertical take-off and landing)