-
HYPER Hyperboloid Contact Systems
Smiths Interconnect/Hypertac HYPER Hyperboloid Contact Systems product specifications, datasheets, buying information, and inventory available are at TTI. -
M12 Robust and Reliable Circular Connectors
M12 Connector series has been specifically developed for applications where space or weight are at a premium. The compact and robust design incorporates hyperboloid contacts to provide an unrivalled performance. -
L Series High Density Modular Connectors
Smiths Interconnect L Series High-Density Modular Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
C Series Spring Probe Contacts
Smiths Interconnect C Series spring probe connectors provide reliable connections. View specifications, datasheets, buying information, and inventory at TTI. -
CMD PCB Connectors
Smiths Interconnect CMD PCB Connectors have polarized design. View product specifications, datasheets, buying information, and inventory available at TTI. -
N Series Rack and Panel Connectors
Smiths Interconnect N Series Rack and Panel Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
HyperGrip Circular Connectors
Smiths Interconnect HyperGrip Circular Connectors specifications, datasheets, buying information, and inventory available at TTI. -
Spring Probes
Smiths Interconnect Spring Battery Contact and Probes specifications, datasheets, buying information, and inventory are available at TTI. -
D Series Circular Connectors
Smiths Interconnect D Series Circular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
KN, KMC and MHD Series PCB Connectors
Smiths Interconnect KN, KMC and MHD Series PCB Connectors are high-reliability ESA qualified connectors. View product specifications, datasheets, and more. -
M12 and M23 Circular Metric Connectors
Smiths Interconnect M12 and M23 Circular Metric Connectors offer a diverse selection of superior contact technologies suitable for both standard and customized solutions. View product specifications, datasheets, buying information, and inventory available at TTI. -
LSH High Power Connectors
Smiths Interconnect LSH High Power Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
KNB/KNC Series PCB Connectors
Smiths Interconnect KNB/KNC Series PCB Connectors feature Hypertac Hyperboloid contact technology. KNB/KNC Series PCB connectors specifications, datasheets, buying information, and inventory are available at TTI. -
KVPX Series Modular Connectors
Smiths Interconnect KVPX Series Modular Connectors are shielded interconnects. View specifications, datasheets, buying information, and inventory available at TTI. -
HPH High-Density Signal Connectors
Smiths Interconnect HPH Series High-Density Signal Connectors allow sub-system designs to be lighter and smaller. HPH High-Density Signal Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Rugged 2mm Footprint cPCI Backplane Connectors
Smiths Interconnect's rugged 2mm backplane connector system is a compliant PICMG Compact PCI standard solution that provides engineers with an advanced interconnect system to address the requirements of mission-critical applications within commercial aerospace, space and defense market segments. The cPCI connectors utilize the superior 0.4 mm Hypertac contacts configured on a 2mm center-line with six rows, providing a current rating of 1 A and data rate performance up to 3.125 Gbps with less than 8 mΩ contact resistance. -
SnapTac Series Miniature Connectors
Smiths Interconnect SnapTac Series Miniature Connectors are lightweight, robust, quick-release, miniature connectors designed to meet the demanding specifications. -
LR Standard and EN45545 Modular Connectors
Smiths Interconnect LR Series Standard and EN45545 Modular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Hypertac Hyperboloid Contact System
Smiths Interconnect Hypertac Hyperboloid Contact System offers efficient performance features for low insertion/ extraction forces and more. -
Eclipta Edge Card Connectors
Smiths Interconnect Eclipta connectors deliver reliable, cost-effective medical interconnects with high-density design, easy assembly, and short lead times.