Smiths Interconnect N Series Rack and Panel Connectors

Smiths Interconnect / Molex N Series Rack and Panel Connectors provide low contact resistance and high current ratings. These connectors make use of Hypertac hyperboloid contact technology and offer high cycle life, low insertion/extraction forces, and resistance to shock and vibration. The N series connectors are made of two elements modules and frames. These rack and panel connectors are typically used in aerospace, automation, medical equipment, and telecommunications applications.

Features

  • Connectors allow for tight control of pin insertion and extraction forces
  • Connectors maintain electrical integrity even under harsh environmental conditions
  • Flexible design allows for up to 900 contact positions
  • Offer low power consumption

Applications

  • Aerospace
  • Automation
  • Measurement instruments
  • Medical equipment
  • Telecommunications
  • Test equipment

Technical Specifications

Parameters Values
Module H Module K Module P Module T Module V Module V COAX
Insulation Resistance (at 500Vdc) 103MΩ 105MΩ 103MΩ 105MΩ 104MΩ >5000MΩ
Operating Temperature Range -55°C to +125°C -55°C to +105°C -55°C to +105°C -55°C to +105°C -55°C to +105°C -55°C to +125°C
Dielectric Withstanding Voltage >500V >1050V >1050V >1500V 1200V 500V
Contact Resistance <8mΩ <5mΩ <5mΩ <2.5mΩ <1.5mΩ <8mΩ/ <22mΩ