Smiths Interconnect SnapTac Series Miniature Connectors

Smiths Interconnect / Molex SnapTac Series is a lightweight, robust, quick release, miniature connector designed to meet the demanding specifications required in FCS programs, including communication, identification / recognition, and other critical tasks. Snaptac Series is equipped with spring loaded contacts and is available in both circular (7, 13, 19 way) and rectangular (12, 21, 30 ways) version. The connector plug is offered with and without over-moulding and cabling, following requests for both turn-key solutions and easy integration into existing designs. The connectors are IP67 sealed according to IEC529 when mated and unmated. They incorporate full line EMI shielding and provide for high robustness throughout their lifetime.

Features

  • Lightweight, robust, quick release, miniature connector
  • IP67 sealing, EMI shielding
  • Available in both circular (7, 13, 19 way) and rectangular (12, 21, 30 ways)
  • Equipped with Hyperspring contacts
  • Designed to protect the electrical interface against extreme environmental conditions
  • Up to 10,000 mating cycles

Applications

  • Miniature connectors ideal for
        - defence applications
        - security applications