Smiths Interconnect HPH High-Density Signal Connectors

Smiths Interconnect / Molex HPH Series High-Density Signal Connectors allow sub-system designs to be lighter and smaller and no additional hardware is needed to overcome mating and un-mating pressures. The HPH high-density signal connectors offer low contact resistance, high current ratings, long contact life, and low insertion or extraction forces. HPH connectors come in 3 to 6-row configurations and are available up to 303 signal contacts on a 1.905mm staggered grid. These HPH connectors operate at temperatures ranging from -55°C to +125°C and a current rating of up to 8.5A/contact. Typical applications include aerospace, defence, and industrial market segments.

Search All Smiths Interconnect / Molex Headers & Wire Housings

Features

  • High-density interconnect systems
  • Higher current ratings
  • Immunity to shock and vibration
  • Insulation 5GΩ at 500V DC
  • Long contact life
  • Low insertion or extraction forces
  • Low power consumption
  • Lower contact resistance
  • Maximum contact performance
  • Maximum contact resistance 7mΩ
  • Operating temperature range -55°C to +125°C
  • Reliability under harsh environments

Applications

  • Aerospace
  • Defence
  • Industrial market segments
  • Medical devices
  • Telecommunications