Smiths Interconnect M12 and M23 Circular Metric Connectors
Smiths Interconnect / Molex M12 and M23 Circular Metric Connectors offer a diverse selection of superior contact technologies suitable for both standard and customized solutions.
The M12 connector systems present a durable and space-efficient connectivity solution capable of withstanding significant levels of shock and vibration. The M12 connector design incorporates a unique side-loading contact retention mechanism that ensures secure contact retention and streamlines the assembly process. These connectors are available in Series W which offers 500 mating cycles and function within a temperature range of -40°C to 125°C. The M12 connector systems are well-suited for various communication applications such as factory automation, drive motors, machine tools, and robots.
The M23 industrial power and signal connectors feature robust technology engineered to withstand shock and vibration while minimizing contact resistance. Utilizing crimp contacts ensures high-quality connections during installation. These devices are available in Series L and S and offer exceptional electromagnetic compatibility protection through a 360° screen connection. Constructed with CuZn alloy and zinc die-cast shells, the M23 Series L and S connectors operate within a temperature range of -40°C to 125°C, making them ideal for applications such as controls, encoders, machinery, and conveyance.
Features
M12 Connectors:
- Compact IP67 metal shell
- Compliant with fire and smoke standards
- Easy to assembly and use
- Enhanced functionality
- Hyperboloid contact system
- Superior design
- Up to 8 contact positions
M23 Connectors:
- 360° EMC shielding connection
- Qualified to perform at depths of 5 meters
- Stamped hyperboloid contacts on reels
- Superior performance
- UL certified
- Variety of contacts
- Wide cable clamp range
Applications
M12 Connectors:
- Factory automation
- Machinery
- Rail infrastructure
- Rolling stock
- Signaling
- Test equipment
M23 Connectors:
- Controls
- Conveyance
- Encoders
- Machinery
- Robotics
- Servos and drives
Technical Specifications
| Type | M12 Connectors | M23 Connectors |
|---|---|---|
| Parameters | ||
| Contact resistance (mΩ) | <7 | <5 |
| Operating temperature range (°C) | -40 to +125 | |
| Series | W | L and S |
| Shell material | Brass, zinc die-cast | CuZn alloy, zinc die-cast |
| Shell plating | Nickel | Nickel and chromium |