Smiths Interconnect HYPER Hyperboloid Contact Systems
Smiths Interconnect/Hypertac HYPER Series Hyperboloid Contact Systems are a range of electrical contact components designed to provide low insertion and extraction forces, long contact life, low contact resistance, and resistance to shock and vibration. These contact systems offer a maximum contact life of 100,000 cycles and a current rating range from 1A to 200A. The Hypertac hyperboloid contact systems provide an extraction force range from 0.08N to 44.5N and a contact resistance range from <0.25mΩ to <8.0mΩ. Typical applications include aerospace, automotive, defense, and industrial sectors.
Features
- High density interconnect systems
- Immunity to shock and vibration
- Long contact life
- Low contact resistance
- Low insertion/extraction forces
- Low power consumption
- Maximum contact performance
- Reliable in harsh environments
Applications
- Aerospace
- Automotive
- Defense
- Industrial
- Medical
- Space
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Diameter Range | 0.40mm to 6.12mm |
| Contact Resistance Range | <0.25mΩ to <8.0mΩ |
| Current Rating Range | 1A to 200A |
| Extraction Force Range | 0.08N to 44.5N |
| Maximum Contact Life | 100,000 cycles |