Smiths Interconnect CMD PCB Connectors

Smiths Interconnect CMD PCB Connectors provide high-density board-to-board and board-to-cable interconnections with plug and receptacle configurations that conform to MIL-DTL-55302 requirements. These connectors feature Hypertac hyperboloid socket contact technology, multiple termination options, and a polarization system with up to 36 keying combinations for correct mating alignment. The CMD connectors features and operating temperature range from -65°C to +125°C and a maximum dielectric withstand voltage of 750Vrms. These devices come with a minimum insulation resistance of 5000MΩ and maximum capacitance of 2.0pF. Typical applications include high-density electronic packaging equipment, printed wiring board-to-board connections, printed wiring board-to-cable interconnections, backplane systems, and test and measurement equipment.

Features

  • Board-to-board and board-to-cable connectivity
  • Flame-resistant PPS housing
  • Gold-plated contact construction
  • High-density contact arrangement
  • Hyperboloid contact technology
  • Multiple contact configurations
  • Multiple termination options
  • Plug and receptacle versions
  • Polarized mating design
  • Support for specialized contact types
  • Test and measurement connector options
  • Vibration- and shock-resistant design

Applications

  • Aerospace and defense electronics
  • Avionics systems
  • Backplane interconnections
  • Board-to-board interconnect systems
  • Board-to-cable interconnect systems
  • Data communication equipment
  • High-density electronic packaging equipment
  • Industrial control systems
  • Printed circuit board (PCB) assemblies
  • Rugged electronic systems
  • Telecommunications infrastructure
  • Test and measurement equipment

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +125°C 
Maximum Dielectric Withstand Voltage 750Vrms
Minimum Insulation Resistance 5000MΩ
Maximum Inductance 15nH
Maximum Capacitance 2.0pF