Smiths Interconnect L Series High Density Modular Connectors
Smiths Interconnect L Series High-Density Modular Connectors use a DIY system based on the building block principle and are composed of modules and frames. L series connectors offer long cycle life, low insertion or extraction forces, and shock and vibration immunity by utilizing the unparalleled performance of Hypertac hyperboloid contact technology. The L series modular connectors feature a maximum current rating of 200A and a maximum insulation resistance of 109MΩ at 500VDC. Typical applications include automation, aerospace, medical, telecommunications, and security systems.
Features
- A variety of hoods and locking mechanisms are proposed
- Configurations that adhere to the EN45545 guidelines
- Effective power usage
- Enormous offering made possible by modularity
- Extended contact life
- Minimal resistance to contact
- Pneumatic, coaxial, fiber optic, mixed-signal, and power modules
- Resistant to vibration and shock
- Strain-relieving plastic backshell with a half-turn quick disconnect jackscrew
- Suction-mounted for blind mating
- Superior dependability contact technology
Applications
- Aerospace
- Alternative energy
- Automation
- Harsh environments
- Industrial
- Measurement instruments
- Medical
- Oil and gas
- Rack and panel applications
- Rail
- Security systems
- Telecommunications
- Test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | up to 100000 mating cycles |
| Contact resistance range | <0.2mΩ to <5mΩ |
| Maximum current rating | 200A |
| Maximum insulation resistance at 500VDC | 109MΩ |
| Operating temperature range | -55°C to +105°C -55°C to +125°C |