Smiths Interconnect LSH High Power Connectors

Smiths Interconnect / Molex LSH High Power Connectors are designed with the Hypertac hyperboloid technology, which ensures that the connectors are immune to shock, vibration, and fretting. The connectors have low insertion and extraction forces, allowing for easy mating. These connectors have a low cost and have a long lifecycle, giving up to 100,000+ mating cycles. LSH high power connectors find use in several industries, including aerospace, automotive, and industrial applications. The connectors have an operating temperature range of -55°C to 125°C and are available in contact positions of 1 to 6.

Features

  • 1 to 6 contacts
  • 200A per contact
  • .239" or 6.08mm contacts
  • Blind mate capability
  • One row .925" or 23.50mm centers
  • Radial float of .049" or 1.25mm
  • Threaded terminals
  • Very low mating forces

Applications

  • Aerospace
  • Automotive
  • Industrial
  • Mass transit
  • Test and measurement

Technical Specifications

Parameters Values
Resistance <0.10mΩ
Operating temperature range -55°C to 125°C 
Nominal current per contact 200A
Insulation resistance at 500VDC >106MΩ
Breakdown voltage 4000VRMS