Smiths Interconnect D Series Circular Connectors
Smiths Interconnect / Molex D Series Quick Disconnect Circular Plastic Connectors are designed for critical medical applications that require high quality, high cycle life and ease of assembly. The D series connectors incorporate a simple push-button latching mechanism with quick and secure connections. These connectors feature a current rating range from 1A to 25A and are available with 3, 4, 5, 7, 9, 12, 25, and 82 contact positions. Typical applications include automation systems, broadcast systems, communication systems, radar and surveillance systems, and renewable energy systems.
Features
- Available in hybrid signal, power, and coaxial contact technologies
- Available with 3, 4, 5, 7, 9, 12, 25, and 82 contact positions
- Both fixed and in-line receptacles are available
- Comes in three standard size variants
- Customized cable assemblies available
- Latching push-button switch
- Personalized cable assemblies available
Applications
- Automation systems
- Broadcast systems
- Communication systems
- Radar and surveillance systems
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | >1000MΩ at 500VDC |
| Minimum breakdown voltage | 1000V |
| Current rating range | 1A to 25A |
| Maximum contact resistance | <8mΩ |
| Operating temperature range | -40°C to +80°C |
| -40°C to +125°C |