Smiths Interconnect / Molex Hypertac hyperboloid contact system delivers low insertion and extraction forces, long contact life, low contact resistance, high current ratings, and strong resistance to shock and vibration, reducing overall cost of ownership. Its contact sleeve features hyperbolically arranged wires that elastically align around the pin to create multiple linear contact paths, supporting pin diameters from 0.3mm with virtually no upper limit.
Smiths Interconnect Hypertac Hyperboloid Contact System
Features
- Low cost of ownership - Does not need replacement during equipment life
- Reduced system costs - Equipment design is less critical
- Reduced qualification costs - No re-testing due to contact failures
- Shock and vibration proof - operates in demanding environments ensuring failure free performance
- Low insertion/extraction forces
- High current and voltage ratings
- Low electrical contact resistance
- Long life and low rate of wear
- Low contact resistance and low mating force
Applications
- All markets' appllications, Hypertac hyperboloid contact satisfies the most demanding performance requirements