Smiths Interconnect Spring Probes
Smiths Interconnect / Molex Spring Probes function as connector contacts, enabling reliable electrical connections in various systems. These probes provide a high compliance-to-length ratio, allowing compact connector designs with consistent performance. The Spring Probes offer a current rating range of 1A to 30A and a maximum resistance of 50mΩ. These devices feature a durability range from 20,000 to 3,00,000 cycles and a minimal optimal signal integrity of 40GHz. Applications include aerospace, defense, medical devices, industrial automation, and telecommunications systems.
Features
- Absorbs movement for reliable connectivity
- High compliance-to-length ratio for compact designs
- Long-lasting with high insertion cycles
- Sealed for harsh environmental conditions
- Short signal path for high-frequency performance
- Stable contact resistance under shock and vibration
- Supports high current with optimized design
- Tolerates misalignment in all directions
Applications
- Aerospace and defense systems
- Automotive and industrial automation
- Consumer and commercial electronics
- High-frequency signal transmission
- Medical devices and diagnostics
- Quick-disconnect and blind-mate connections
- Rotating and sliding electrical joints
- Telecommunications and networking equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum resistance | 50mΩ |
| Current rating range | 1A to 30A |
| Spring force range | 34g to 332g |
| Durability | 20,000 to 3,00,000 cycles |
| Minimum optimal signal integrity | 40GHz |