Smiths Interconnect HyperGrip Circular Connectors
Smiths Interconnect / Molex HyperGrip Circular Connectors feature 12, 19, or 33 pin positions and a customizable keying system. These connectors offer high cycle life, low insertion force, reliable performance in harsh conditions, and excellent wiping action. The HyperGrip connectors feature disposable plugs in HG2 and HG4 sizes, designed for overmolding and high-volume production. These circular connectors operate within a temperature range from -40ºC to +125ºC, with a maximum operating voltage of 250V and a dielectric withstanding voltage of 750V. Typical applications include catheters, home healthcare, MRI/CT scanning, patient monitoring, portable therapeutic, and surgical imaging.
Features
- Available in five color options
- Contacts shipped unloaded
- Crimp/Solder contact terminations available
- Flexible for high reliability
- Keyed in 6 positions to prevent mismating
- Over-moldable plug design
- Prevents cable bending fatigue
- Shielding available in HG2, HG3, and HG4
- Supports high speed and density
- Various contact technologies offered
Applications
- Catheter
- Home healthcare
- MRI/CT scanning
- Patient monitoring
- Portable therapeutic
- Surgical imaging
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 5A |
| Maximum Operating Voltage | 250V |
| Dielectric Withstanding Voltage | 750V |
| Operating Temperature Rating | -40ºC to +125ºC |
| Insulation Resistance | > 5×104MΩ at 500Vdc |