Smiths Interconnect / Molex LR Series Standard and EN45545 Modular Connectors are designed for durability and long operating life in challenging environments. These connectors use a building-block design for customizable configurations, including versions compliant with EN45545 standards. The Hypertac hyperboloid contact system ensures low insertion and extraction forces for easy mating and unmating. These devices operate within a temperature range from -55°C to +125°C and include options for coax and high-current contacts up to 200A. The LR series rugged connectors are suitable for applications requiring ruggedization, adaptability, and extended durability.
Smiths Interconnect LR Standard and EN45545 Modular Connectors
Features
- 200A maximum high-current rating
- -55°C to +125°C operating temperature range
- EN45545 compliant for railway fire safety
- Long contact life
- Low contact resistance
- Low insertion and extraction forces
- Modular and customizable design
- RoHS and REACH compliant
- Wide variety of accessory options
Applications
- Aerospace
- Defense
- High-demand industrial devices
- Military
- Railway systems
- Space