Souriau 8D Series Double Flange Circular Connectors

Souriau 8D Series Double Flange Circular Connectors are connectors specially designed for Printed Circuit Board (PCB) applications in harsh environments, decoupling vibration from the board. The connectors have excellent mechanical performance with standoffs integrated into the connectors and no risk of breaking contacts or micro-cuts. These connectors are available in tin-zinc plating and are user-friendly and allow for ease of assembly and reduced time required. 8D series connectors find application in the military, railway, and aerospace industries.

Features

  • Available in aluminum with a range of layouts from shell size 9 to 25
  • Available in square flange and jam nut versions
  • Available in tin-zinc plating
  • Design flexibility
  • Excellent mechanical performances
  • No risk of breaking contacts or micro-cuts
  • Standoffs integrated into the connector
  • User friendly
  • Versatile contact length options

Applications

  • Civil aeronautics
  • Defense
  • Ground military
  • Marine and offshore
  • Military aeronautics
  • Railway

Technical Specifications

Parameters Values
Endurance 500 mating cycles
Minimum contact retention range 44N to 111N
Insulation resistance at 500VDC  ≥5000MΩ
Contact resistance range 3.5mΩ to 14.6mΩ
Contact current rating 5A to 23A
Operating temperature range -65°C to +175°C
-65°C to +200°C