Souriau JMX Series Medical Plastic Push-Pull Connectors

Souriau JMX Series Plastic Push-Pull Connectors are designed for reliable connections in demanding medical applications. Featuring an ergonomic push-pull latch design with keying, color identification, and blind-mating capabilities, these lightweight connectors provide easy handling and secure connections. These Souriau connectors support up to 2,000 mating cycles and IP68 protection in mated and unmated conditions, while withstanding steam autoclave sterilization for up to 200 cycles. The JMX Series meets UL 1977 and IEC 61984 requirements and is suitable for patient monitoring, surgical equipment, and physical and medical therapy applications.

Features

  • Easy to use: Comfortable Push-Pull latch design - Keying, color identification
         and Blind Mating features
  • Safe & Waterproof: 2,000 cycles - IP68 in mated and unmated conditions
  • Sterilization: Can whistand steam autoclave sterilization (up to 200 cycles)
  • Aesthetic: Ergonomic, Lightweight and Sleek
  • Compliant: UL 1977 and IEC 61984

Applications

  • Patient Monitoring for critical care: ECG, Fœtal and Maternal monitors, Patient worn systems
  • Surgical applications:  Catheter technology, Electrosurgical instruments
  • Physio and medical Therapy: Defibrillator, RF devices