Souriau 8LT MIL-DTL-38999 Series I Connectors
Souriau 8LT MIL-DTL-38999 Series I Connectors offer a large selection of contact arrangements and maximum weight and space savings. These connectors are available with RoHS plating (cadmium free) and have an operating temperature range from -65°C +175°C (-65°C +200°C in case of nickel-plated and green zinc cobalt plated). 8LT connectors are suited to withstand the most severe requirements of aerospace industries and military applications such as civil and military aerospace, communication equipment, ballistic missiles, weapon systems, tanks, and test equipment.
Features
- Audible, sensitive, and visual mating check
- Contact protection
- EMI shielding
- MIL-DTL-38999 or HE standard part numbering
- Quick bayonet coupling
Applications
- Armored carriers and tanks
- Ballistic missiles and weapon systems
- Civil and military aerospace
- Communications equipment
- Marine equipment
- Medical instrumentation
- Test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance at 500Vdc | ≥5000MΩ |
| Endurance | 500 mating/unmating |
| Contact resistance range | 2mΩ to 16mΩ |
| Contact current rating range | 3A to 80A |
| Minimum contact retention range | 44N to 200N |