Souriau 851 Series MIL-DTL-26482 Qualified Connectors

Souriau 851 Series MIL-DTL-26482 Qualified Connectors are bayonet-locking circular connectors that are ideal for extreme weather conditions due to their durability and corrosion resistance. The connectors comply with RoHS and REACH regulations, and there are hermetic versions available for applications that require sealed connectors. The connectors are available with crimp, solder, or PC tail contacts for maximum system compatibility. These connectors feature an audible click to ensure quick and precise connections, removing the possibility of an incorrect connection to save time and labor during installation.

851 connectors are available in tin-zinc plating and a variety of layouts, including hybrid power and signal transmission, in a one-of-a-kind solution to reduce system complexity and installation costs. These connectors find application in aviation, military, and oil and gas industries.

Features

  • 1/3 bayonet coupling for quick mating
  • Available in tin-zinc plating
  • Flexible and customizable solution
  • REACH & RoHS compliant
  • Robust machined shell

Applications

  • Aircrafts
  • Off-road pavers
  • Oil and gas industries
  • Robotics and machine tools
  • Telecom military 
  • Water measurement

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Durability 500 mating/unmating cycles
Salt spray resistance up to 500 hours
Flammability rating UL94 HB