Souriau Space Grade D-Subminiature Series Connectors

Souriau Space Grade D-Subminiature Series Connectors are compact connectors that are ideal for miniaturization and weight-saving trends in spatial applications. These connectors are ESCC 3401, MIL-DTL-24308 class M and GSFC S-311 qualified (QPL). The connectors have an operating temperature range from -55°C to +125°C and its large portfolio enables it to serve most mounting configurations. These connectors find application in spacecraft, space stations, launchers, and probes.

Features

  • Cable side: crimp/solder bucket/wire wrap contacts
  • Compact solution for space saving on panel
  • ESCC 3401, MIL-DTL-24308 class M and GSFC S-311 qualified (QPL)
  • Large portfolio of accessories to serve most of the mounting configurations
  • Nonmagnetic, non-outgassing
  • PCB side: straight and 90° PC tails contacts

Applications

  • Launcher
  • Satellite
  • Space experiment
  • Space mission
  • Space probe
  • Spacecraft
  • Transfer vehicle

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Outgassing Total Mass Volume (TML) <1%
Collected Volatile Condensable Materials (CVCM) <0.1%
Working voltage at sea level up to 300Vrms
Rated current range 5A to 40A per line