Souriau VGE1 Series - RoHS & Fire Smoke Certified Connector

Souriau VGE1 Series - RoHS & Fire Smoke Certified Connector
Part Number Information
Part #: Price/Availability:
VGE1 Browse Inventory

The VGE1 1/3 bayonet coupling series was designed for railway equipment manufacturers, subcontractors, signaling and infrastructure companies. Robust and ruggedized, VGE1 connectors are designed to withstand 500 mating cycles and are derived from MIL-DTL-5015 and VG95234 standards.

The VGE1 connectors are resistant to salt spray as well as high vibration and adapted for outdoor applications such as rolling stock or infrastructure equipment.

Available with electrical contacts, quadrax and fiber optic technologies in the same shell design; you can customize VGE1 connectors to your application needs.

These solutions are qualified according to international railway standards: EN50467, EN45545, NFPA 130, RoHS and REACH.

Features

  • Qualified according to international railway and environmental standards
  • RoHS compliant
  • Fire & smoke certified (HL3/R22 - HL3/23) according to EN4554-2
  • Ruggedized connector: high vibration, climate ingress, salt spray resistance
  • 1/3 bayonet coupling with audible and tactile connection confirmation
  • High speed available: signal, quadrax and fiber optic contacts
  • Standardized SOURIAU contacts interchangeable with our other ranges (SMS, MSG3U, UTS, UTO)

Applications

  • Closed electrical areas
  • Outdoor static
  • Outdoor dynamic
  • Outdoor highly dynamic
  • Signalling