TT Electronics Fiber Optic Transmitters

Part Number Information
Part #: Price/Availability:
OPF350A Inquire
OPF352A Inquire

The OPF350A/OPF352A fiber optic transmitter are high performance devices packaged for data communication links. These transmitter are 850 nm GaAlAs LEDs and are specifically designed to efficiently launch optical power into fibers ranging in size from 50/125μm up to 200/300μm diameter fiber.

Features

OPF350A

  • 850nm LED technology
  • TO-18 plastic clear-cap package
  • High thermal stability
  • Industrial temperature range
  • High optical coupling efficiency to multimode fibre
  • High reliability with long operational life

OPF352A

  • 850nm LED technology
  • Sturdy ST® receptacle
  • Pre-tested with fibre to maximize performance
  • OPF350A pre-mounted and ready to use
  • 35MHz operation
  • Field-proven reliability 

Applications

  • Power generation communication
  • Industrial Ethernet equipment
  • Copper-to-fibre media conversion
  • Intra-system fibre optic links
  • Video surveillance systems