TAIYO YUDEN MBAS Series MLCCs

TAIYO YUDEN MBAS Series Multilayer Ceramic Capacitors (MLCCs) are available in standard case sizes with a wide range of capacitance values up to 220μF. These MLCCs support a maximum operating voltage of 50VDC and function within a temperature range up to +125°C. The MBAS capacitors have low Equivalent Series Resistance (ESR) to effectively reduce noise and a single-piece design that makes them more reliable. These capacitors come in high dielectric, temperature compensating, and medium-high voltage types with capacitance tolerances of ±10% and ±20%. The MBAS series complies with RoHS and REACH environmental standards and is suitable for telecommunications infrastructure and industrial equipment applications.

Features

  • Available in high dielectric, temperature compensating, and medium-high voltage
  • Complies with REACH environmental standards
  • Halogen-free
  • Improved solderability and heat resistance
  • Low Equivalent Series Resistance (ESR) for effective noise absorption
  • Monolithic structure for enhanced reliability
  • RoHS compliant
  • Standard case sizes for design flexibility

Applications

  • General digital circuits
  • Industrial equipment:
    • Factory automation systems
    • Idustrial robots
  • Power supply bypass capacitors
  • Smoothing capacitors
  • Telecommunications infrastructure equipment:
    • Base stations
    • Optical transceivers
    • UPS

Technical Specifications

Parameters Values
Capacitance tolerance ±10% and ±20%
Maximum capacitance 220μF
Maximum voltage rating 50V DC
Operating temperature range -55°C to +85°C
-55°C to +105°C
-55°C to +125°C