TAIYO YUDEN MCAS Multilayer Ceramic Capacitors
TAIYO YUDEN MCAS Series Multilayer Ceramic Capacitors (MLCCs) are high-performance components that are AEC-Q200 qualified and compliant with RoHS and REACH standards. These capacitors have a low Equivalent Series Resistance (ESR) and provide superior noise absorption characteristics. The capacitors are designed with nickel as electrode material and a plating process that improves the solderability and heat resistance, prevents migration, and raises reliability. MCAS MLCCs are rated for up to 47uF ± 20% capacitance and 4V voltage, and find use in automotive applications, general digital circuits, power supply bypass capacitors, and smoothing capacitors.
Features
- AEC-Q200 tested
- Extremely low rates of failure
- RoHS and REACH compliant
- Smaller and competitively priced
- TS-16949 Certified Factory
Applications
- Automotive applications:
- ADAS sensors
- Interior lighting
- Keyless entry system
- Tire pressure monitoring system
- Communication infrastructure
- Electric vehicle/charging station
- Industrial applications:
- Cockpit domain controller
- Instrument cluster
- ITS/telematics system
- Long-term lighting (LED)
- Medical equipment
- Smart meter/Smart grid
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage range | 4VDC to 630VDC |
| Nominal capacitance range | 0.5pF to 100μF |
| Operating temperature range | -55°C to +85°C -55°C to +105°C -55°C to +125°C |
| High dielectric capacitance tolerance | ±10% to ±20% |
| Temperature compensating capacitance tolerance | ±0.05pF to ±5% |