TAIYO YUDEN MSAS Series Multilayer Ceramic Capacitors
TAIYO YUDEN MSAS Series Multilayer Ceramic Capacitors (MLCCs) incorporate a monolithic ceramic design that ensures stable performance under varying operating conditions. These components use nickel-based electrode materials and controlled plating processes to provide consistent solderability and robust heat resistance. The MSAS series offers a broad range of capacitance values in standard case sizes while maintaining low equivalent series resistance to minimize signal noise. These devices feature a rated voltage of up to 50V, a capacitance tolerance of approximately ±15%, and an operating temperature range from -55°C to +125°C. The MSAS series capacitors serve in applications such as communication equipment, general digital circuits, power supply bypass networks, and switching power supplies.
Features
- Compact size
- Enhanced overall circuit performance
- High dielectric constants
- Lead-free
- Low ESR minimizes signal noise
- Monolithic structure
- Nickel-based electrode technology
- RoHS complaint
- Wide range of capacitance values
- Wide operating temperature range
Applications
- Communication equipment
- DC/DC converters
- General digital circuit
- Liquid crystal drive voltage lines
- Liquid crystal modules
- Power supply bypass capacitors
- Smoothing capacitors
- Switching power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 2200pF to 100μF |
| Dielectric | X5R, X6S, X7R |
| Voltage rating range | 4VDC to 100VDC |
| Tolerance | ±10%, ±20% |
| Operating temperature range | -55°C to +85°C |
| -55°C to +105°C | |
| -55°C to +125°C |