Taoglas AccuraUWB FXUWB10 Antennas
Taoglas AccuraUWB FXUWB10 Antennas are compact and ultra-thin Ultra-Wideband (UWB) antennas offering high efficiency across the 3.0GHz to 10.3GHz frequency range. The AccuraUWB FXUWB10 antennas support a maximum peak gain of 7.1dBi and efficiency of over 85%, designed for mounting on plastic or glass covers. These antennas feature an impedance of 50Ω and a maximum input power of 10W. AccuraUWB FXUWB10 antennas operate within a temperature range from -40°C to +85°C and are ideal for various applications, including home network connectivity, position location and tracking, and radar.
Features
- Compact and ultra-thin design
- Compatible with Decawave ScenSor DW1000 and other UWB modules
- Customizable cable and connector options
- Designed for mounting on plastic or glass covers
- Ensures optimal performance when mounted at least 10mm from metal surfaces
- Ideal for non-metal surfaces
- Reduces operational costs
- Suitable for space-limited applications
Applications
- Home network connectivity:
- Smart home and entertainment systems
- Position location and tracking
- Radar antennas:
- Automotive sensors
- Precision surveying applications
- Smart airbags
Technical Specifications
| Parameters | Values |
|---|---|
| Operating frequency range | 3.1GHz to 10.3GHz |
| Impedance | 50Ω |
| Maximum input power | 10W |
| Maximum peak gain | 7.1dBi |
| Operating temperature range | -40°C to +85°C |