TDK SMD Multilayer Varistors (= MLV = CeraDiode = CTVS) are the ideal solution for ESD & Surge protection. TDK offers a wide range of automotive MLVs with the latest series B72*G*. The B72*G* series offers a very high energy absorption and surge robustness that makes it particularly suitable for ESD protection against automotive transient (load-dump, jump-start).
TDK MultiLayer Varistors
Features
- Market leader
- European Factory (short reaction times & high flexibility)
- short leadtime of 4-8 weeks
- wide product portfolio
- no derating up to 150°C
- high reliability & long term stability
- Broad product range with EIA case sizes 0402 … 2220
- ESD accredited to IEC 6100-4-2
- Surge accredited to IEC 60060-4-5
- low leakage current
- AEC-Q200 qualified
- UL approval
Applications
- Data bus systems - CAN Bus, LIN, MOST, Ethernet, Flexray
- Infotainment - Audio Systems, Navigation, Mobile Phone Modules
- Safety - ABS, ESP, Airbag
- Battery Control Units
- Load dump / jump start protection
- HVAC, Airconditioning
- LED Lighting
- Diagnostic Systems
- Electric drives (e.g. wipers, window lifter)