TDK Power Inductors - Small Size & High Current

The TDK Power Inductor range covers with 3 major technologies all needs of industrial application requirements. With the TFM range  (thin-film type) TDK can cover ultra low profile requests down to 0.8mm height.The VLS range (magnetic shield wound type) covers a wide inductance range up to 680µH and a high current capability up to 13.5A. The SPM range (metal composite type) is designed for ultra high current capabilities up to 38A.

Features

  • 3 major technologies (metal composite, thin-film, magnetic shield wound)
  • Wide current capabilty up to 38A (SPM Series) or 13.5A (VLS-EX Series)
  • Temperature range up to 125°C 
  • Automotive grade versions are available
  • Low profile versions are available (down to 0.8mm height)
  • Extremely low leakage flux versions are available (SPM series)
  • Low DCR characteristics
  • High magnetic shield construction
  • High performance in compact size

Applications

  • DCDC Converter
  • M2M
  • Power Supply
  • Server
  • Automotive applications (Car navigation, audio, headlights, infotainment, others…)
  • Consumer electronics