TDK Protection for Smart Home & Security Applications

TDK SMD multilayer varistors (= MLVs, = CeraDiode®, = CTVS®) are the ideal solution for ESD & Surge protection. The B72*T* series offers a wide range of products in compact case sizes (0201 to 2220). Especially for ESD protection MLVs are an efficient and reliable solution for the protection of sensitive components. Their surge current ratings are comparable to those of disk varistors. As alternatives to TVS diodes. MLVs offer various advantages for a smaller and more robust design. 

Features

  • Market leader
  • European Factory (short reaction times & high flexibility)
  • short leadtime of 4-8 weeks
  • wide product portfolio
  • no derating up to 125°C
  • high reliability & long term stability
  • UL compliant
  • ESD accredited to IEC 6100-4-2
  • Surge accredited to IEC 60060-4-5
  • low leakage current

Applications

  • ESD Protection for:
        - 
    NFC - Near Field Communication
        - Interfaces (CAN, Ethernet, USB 2.0, USB 3.0, Bus Systems,…)

  • High Energy Transient / Surge Protection for:
        - PoE - Power over Ethernet
        - Thermostat 
        - Security Applications such as:
              ° Detection (Motion, vibration, opening, breakage of glass, access control, burglar alarms,
                 smoke, heat, water)
              ° Sender (Manual pull stations, emergency call sender, assault sender)
              ° Communication modules (ISDN, CSM, IP, info module, control panels)

  • surge current protection
  • single line protection
  • dual line protection (with discrete solution or with varistor array)