TDK Corporation presents the CGA Series Automotive Grade General (Up to 50V); CGA Series Automotive Grade Mid Voltage (100 to 630V) and CKG Series Automotive Grade MEGACAP Type.
TDK Multilayer Ceramic Chip Capacitors - CGA and CKG Series
Features
CGA Series General
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
- AEC-Q200 compliant
CGA Series Mid Voltage
- Voltage rating of 100V to 630V with capacitance range up to 15µF
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- Excellent DC Bias properties
- A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
- AEC-Q200 compliant
CKG Series MEGACAP Type
- Adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint
- Lower ESR and ESL than Al caps
- Capable of absorbing thermal and mechanical stress
- Improved vibration performance
- AEC-Q200 compliant
Applications
CGA Series General
- Automotive engine control units
- Automotive sensor modules
- Automotive battery line smoothing
- Applications requiring higher reliability
- Switching power supply smoothing
CGA Series Mid Voltage
- Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
- Countermeasure against voltage surge and noise in connectors
CKG Series MEGACAP Type
- Automotive application (EPS, ABS, EV, HEV, LED lighting etc.) -effect countermeasure
- Smoothing circuits
- DC-DC converters
- LED, HID applications
- Temperature variable applications
- Piezoelectric