TDK Ultrasonic Sensor Modules

TDK Ultrasonic Sensor Modules are compact devices with a robust design that detect objects using ultrasonic waves that are received and transmitted with only one piezoelectric disc. These modules use a signal processor and an integrated driver for signal processing and generation. The ultrasonic sensor modules offer efficient EMC characteristics and a low average power consumption of 5.5mA at 12V supply voltage. These components provide high electromagnetic compatibility with a field of view up to 90°. The ultrasonic sensor modules find use in applications like level sensing, autonomous guided vehicles, and industrial robots.

Features

  • Built-in thread
  • Compact size
  • Digitally adjustable detection characteristics
  • Easy to integrate
  • Efficient EMC characteristics
  • Low average power consumption
  • Programmable modes
  • Robust design
  • Self-diagnostic functions available
  • Water and dust protected

Applications

  • Automated guided vehicles
  • Automated mobile robots
  • Distance and level measurement
  • Obstacle detection
  • Proximity sensing

Technical Specifications

Parameters Values
Supply voltage 12V
Current consumption 5.5mA
Power down mode < 1mA
Directivity +/-30°
IP rating IP65 and IP67