SEACON Product Line by TE Connectivity
TE Connectivity (TE), a world leader in connectivity and sensors, now stocks six of its high-demand SEACON product lines for the marine, oil and gas (MOG) market with TTI, Inc. (“TTI”), a leading specialty distributor of electronic components and one of TE’s largest global distribution partners. Stocking with TTI will help reduce lead times, speed up the ordering process and allow customers to purchase in smaller quantities. Customers can now buy these six product lines through TTI in addition to the many other trusted TE product lines customers can also purchase through TTI.
SEACON 55 Series
This series of underwater electrical connectors has design features superior to other industry standard connectors, whilst remaining compatible and interchangeable with them. The 55 SERIES of dry-mate connectors are available in 5 shell sizes and are manufactured from 316L Stainless Steel as standard, although other materials such as Titanium, Aluminum Bronze and Alloy 625 are also available as options.
- Dry-mate connector
- Up to 10,000 psig (approx. 22,500ft/7,000m)
- Up to 24 contacts
- Up to 600 VDC
SEACON Rubber Molded (RM) Series
TE's standard Rubber Molded Series typically consists of an in-line female neoprene connector mated to a glass reinforced epoxy (XS) bulkhead connector. Various sizes are available ranging from single contact connectors up through 12 contact connectors. Most are available with pins and sockets reversed to help prevent mismating of connectors, which otherwise look identical. This also allows for socket type contacts in a connector where there is a possibility of a "power-on" situation.
- Dry-mate connector
- Up to 20,000 psig (approx. 45,000ft/13,700m)
- Up to 12 contacts
- Up to 600 VDC (on standard cable)
SEACON WET-CON Series
SEACON's WET-CON connector series was developed to provide inexpensive yet reliable rubber molded connectors that allow the user to make and break connections both on the surface and underwater. This series is available in both round and low profile industry standard configurations.
- Wet-pluggable connector
- Up to 20,000 psig (approx. 45,000ft/13,700m)
- Up to 16 Contacts
- Up to 600 VDC
SEACON HUMMER Series
This unique, ultra miniature design incorporates the proven characteristics of some of our popular connectors in a smaller, rugged and reliable package. The bulkhead connector consists of a metal shell with molded GRE (Glass Reinforced Epoxy) inserts which are all supplied pigtailed and back potted.
- Dry-mate connector
- Up to 10,000 psig (approx. 22,500ft/7,000m)
- Up to 28 contacts
- Up to 300 VDC
SEACON Micro Wet-Con Series
The Micro WET-CON connector series was developed to provide all the features of SEACON’s ALL-WET connector series, but in a miniature, industry standard configuration. The small size offers the same flexibility and reliability as our rubber molded connectors, in a light-weight and user friendly model.
- Wet-pluggable connector
- Up to 10,000 psig (approx. 22,500ft/7,000m)
- Up to 16 contacts
- Up to 600 VDC
*TE Connectivity, TE, and SEACON are trademarks.