TE Connectivity SEACON HUMMER Series

Part Number Information
Part #: Price/Availability:
MOGHUG Browse Inventory
MOGHUK Browse Inventory
MOGHUL Browse Inventory

This unique, ultra miniature design incorporates the proven characteristics of some of our popular connectors in a smaller, rugged and reliable package. The contacts are gold plated and range from 28 awg, 0.10 amp to 22 awg, 1.50 amp sizes and are rated to 10,000 psi mated. The bulkhead connector consists of a metal shell with molded GRE (Glass Reinforced Epoxy) inserts which are all supplied pigtailed and back potted. The cable connector is molded in neoprene to standard or custom cable lengths upon request. This design makes for a rugged, economical connector.


SEACON's Engineers have achieved an extremely high contact density connector whilst keeping the installation as easy as possible by using standard sizes and only requiring the use of standard SAE porting tools for bulkhead preparation.

Features

  • Dry-mate connector
  • Up to 10,000 psig (approx. 22,500ft/7,000m)
  • Up to 28 contacts
  • Up to 300 VDC
  • Up to 2.5 Amps
  • Copper Alloy, Glass Reinforced Epoxy, Neoprene Rubber, Polyacetal

Applications

  • For very small sensors
  • Underwater video systems
  • Diver communications
  • ROVs
  • Water quality sensors
  • Current meters

Resources

 Datasheet (PDF)