TE Connectivity SEACON Micro Wet-Con Series

Part Number Information
Part #: Price/Availability:
MOG64 Browse Inventory
MOGMC Browse Inventory
MOGSEA Inquire

The Micro WET-CON connector series was developed to provide all the features of SEACON’s ALL-WET connector series, but in a miniature, industry standard configuration. The small size offers the same flexibility and reliability as our rubber molded connectors, in a light-weight and user friendly model. The Micro WET-CON series allows for smaller through ports in a pressure vessel and a greater density of conductors in a compact area. The smaller cables decrease the overall weight and drag of an ROV or other vessel. This connector range is wet-mateable and therefore enables connections to be made underwater, on-deck or in any weather condition.

Features

  • Wet-pluggable connector
  • Up to 10,000 psig (approx. 22,500ft/7,000m)
  • Up to 16 contacts
  • Up to 600 VDC
  • Up to 19 Amps
  • Copper Alloy, Neoprene rubber, TFE insulated wire
  • Rubber Jacketed cable

Applications

  • ROV equipment (lights, cameras, thrusters)
  • Oceanographic instruments
  • Diver equipment
  • Defense

Resources