TE's standard Rubber Molded Series typically consists of an in-line female neoprene connector mated to a glass reinforced epoxy (XS) bulkhead connector. Various sizes are available ranging from single contact connectors up through 12 contact connectors. Most are available with pins and sockets reversed to help prevent mismating of connectors, which otherwise look identical. This also allows for socket type contacts in a connector where there is a possibility of a "power-on" situation. Many of the bulkhead type connectors are available in 316 Stainless Steel, and can also be manufactured of any of the exotic metals. Male in-line connectors round out the series allowing for in-line mated sets not requiring bulkhead penetration. In addition, the WOC (without cable) type connectors allow for field installation in the event that a connector is damaged while at sea and needs replacing, or for long cable lengths that make cable transportation cost prohibitive.
TE Connectivity SEACON Rubber Molded (RM) Series
Features
- Dry-mate connector
- Up to 20,000 psig (approx. 45,000ft/13,700m)
- Up to 12 contacts
- Up to 600 VDC (on standard cable)
- Up to 300 amps
- Neoprene, Glass Reinforced Epoxy, Stainless Steel, TFE insulated wire
- SO cable as standard
Applications
- Light to medium duty applications
- ROVs
- Diver equipment
- Water analysis instruments
- Sewer and waste water industry