TE Connectivity SEACON Wet-Con Series

Part Number Information
Part #: Price/Availability:
MOGBH Browse Inventory
MOGDC Browse Inventory
MOGDL Browse Inventory
MOGIL Browse Inventory

SEACON's WET-CON connector series was developed to provide inexpensive yet reliable rubber molded connectors that allow the user to make and break connections both on the surface and underwater.

Manufactured using only high quality materials, the WET-CON bulkhead connector's metal shell is produced using DGS 1043 (UK spec) or CA630 per QQ-C-465 as standard, although other materials are available upon request including PEEK (Polyetheretherketone). Contacts are gold plated to MIL-G-45204 providing superior corrosion resistance.

This series is available in both round and low profile industry standard configurations.

Features

  • Wet-pluggable connector
  • Up to 20,000 psig (approx. 45,000ft/13,700m)
  • Up to 16 Contacts
  • Up to 600 VDC 
  • Up to 19 amps 
  • Copper Alloy, Neoprene rubber, TFE insulated wire
  • SO cable as standard

Applications

  • ROV equipment (lights, cameras, thrusters)
  • Oceanographic instruments
  • Diver equipment
  • Defense