Introducing the new EN50306 Wire & Cable. To complement its existing 100G product line TE Connectivity (TE) is launching EN50306 300 volt signal wire. This Rail-approved Wire & Cable is fully compliant to all of the clauses specified in: EN50306-2, EN50306-3, EN50306-4. The wire meets all of the thin walled EN Rail approvals, and is suitable for all new rail builds within the European Union.
TE Connectivity EN50306 Wire & Cable
Features
- Benefits:
- Lightweight, Thin walled leading to reduce bundle volume and weight
- Approximately 30% lighter than conventional thick walled wire,
giving significant energy savings to the end user
- Approximately 50% saving in bulk of wire giving more room for the train designer,
builder and passengers
- Compliant to EN50306-2, -3, -4 thin wall Rail standard, meaning it is suitable
to be used in passage trains close to passengers
- Characteristics:
- Continuous Operating Temperature (Wire) -55°C to 125 °C
- Continuous Operating Temperature (Cable) -30°C to 105 °C
- Halogens: Halogen Free, Low Smoke, Highly Flame Retarded
- Voltage rating: 100E 300/500V
- Conductor size range: 0.50mm2 to 2.50mm2
- Construction: Single Core
- Colours: Single core insulation white, Standard insulation white
- Conductors: Tin plated copper stranded
Applications
- Rail market rolling stock
- Underground metro tunnels
- All signal & power applications for rolling stock and tunnels