TE Connectivity 369 Series Connectors

Versatile and Compact

369 series connectors from TE Connectivity (TE) have been designed to meet today’s tightening industry regulations and Electrical Wiring Interconnect Systems (EWIS) best practices. Based on EN4165/ARINC 809 connectors, the lightweight, compact 369 series connectors, available in 3, 6, and 9 positions standard, are suited for a variety of applications.

Easy to Use

Installation and maintenance of cabling is simple, quick, and reliable with a range of individually color-coded keying options. Each mated half of the connector can be configured with either male or female contacts, doubling the keying configurations available and electrically protecting contacts on the powered-side of a system.The connectors’ rectangular shape and integral ribs permits space-efficient stacking, while cable ties allow versatile mounting without the need for additional lock-out fasteners. The scoop-proof interface is particularly suitable for blind-mating or low visibility conditions. A button-latching mechanism secures the mated connectors with an audible click to confirm a complete connection.

Sealed and Safe

The connectors are fully sealed for use in areas with high levels of moisture. High-performance composite materials help meet the low smoke, toxicity and flammability requirements of the aerospace industry.

 

*369, TE and TE Connectivity are trademarks

Features

RUGGED

  • BACC options available
  • EMI shielded option available
  • Low smoke, toxicity and flammability
  • Excellent temperature, vibration and fluid resistance
  • Triple barrier wire seals
  • Cork-in-bottle interface seal

WEIGHT AND SPACE SAVINGS

  • Rectangular shape saves space
  • Lightweight composite materials
  • No fasteners to mount

ROBUST DESIGN

  • Based on existing ARINC 809/ EN4165/ ARINC 854
  • AS39029/EN3155 contacts

CONVENIENT

  • Color-coded keyed shells
  • Scoop-proof interface for blindmating

SECURE

  • Cable tie “locks out” the mating button

FLUIDS

  • Synthetic hydraulic fluid
  • Mineral lubricant
  • Synthetic lubricant
  • Cleaning products
  • De-icing fluid
  • Extinguishing fluid
  • Solvent for cleaning purposes

Applications

  • Cabin lighting
  • Oxygen mask systems
  • Galley systems
  • Seat actuation systems
  • Industrial
  • Unmanned vehicles
  • Commercial and military helicopters