TE Connectivity's AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB mount headers engineered to withstand extreme temperature and moisture, including high-temperature underhood applications.
AMPSEAL Connectors
Features
- Accepts contact size 1.3 mm (up to 17 amps gold, up to 8 amps tin)
- 16-20 AWG (1.25-0.50 mm2)
- 8, 14, 23, and 35 cavity arrangements
- PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated wedgelock confirms contact alignment and retention
*TE Connectivity, TE Connectivity (logo), TE, and AMPSEAL are trademarks
Applications
- Truck
- Bus
- Off-highway
- Construction
- Agriculture
- Mining
- Emergency Vehicles
- Forestry
- Recreational
- Marine
- Motorcycle