TE Connectivity Antenna Solutions & Technologies

Standard and Custom Antennas: Always Ready for Reception

TE Connectivity's (TE's) broad range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. TE's antenna solutions provide high-quality transmissions in wireless devices in a wide variety of frequencies including, but not limited to: Bluetooth, WLAN, Cellular and ZigBee. TE operates antenna design and manufacturing facilities worldwide, with testing capabilities in near and far field patterns, scattering parameters, SAR, vibration, humidity, temperature shock, salt fog, throughput and acoustic.

Features

824 – 894 MHz Single Band Antenna

  • This small embedded antenna provides the most reliable easy-to-use, and adjustment-free antenna technology for handling during assembly and implementation by developers.
  • RoHS compliant

902 – 928 MHz Single Band Antenna

  • Small and lightweight
  • Available in tape & reel
  • RoHS compliant

2400 – 2483.5 MHz Single Band Antenna

  • Small and lightweight
  • Available in tape & reel
  • RoHS compliant

2300 – 3800 MHz Single Band Antenna

  • Small and lightweight thin PCB antenna assembly
  • RoHS compliant

2400-2483.5 & 4900-5875 MHz Dual Band Antenna

  • Small and lightweight PCB antenna assembly
  • RoHS compliant

2400 – 2483.5 & 5150 – 5875 MHz Dual Band Antenna

  • This is a surface-mount dual-band antenna intended for use in Bluetooth, and 802.11 a/b/g/n applications.
  • This antenna provides excellent performance at a low cost.
  • Available in tape & reel
  • RoHS compliant

2300 – 3800 & 5150 – 5875 MHz Dual Band Antenna

  • Small and lightweight thin PCB antenna assembly
  • RoHS compliant

4900-5875 MHz Single Band Antenna

  • This small embedded antenna provides the most reliable easy-to-use, and adjustmentfree antenna technology for handling during assembly and implementation by developers.
  • Available in tray (2118316-2) or tape & reel (2118316-1) for automatic mounting
  • RoHS compliant

698-960, 1710-2170 & 2300-2700 MHz LTE/Cell Band Antenna

  • This MetaSpan antenna product uses metamaterial technology to cover virtually all cell bands in one compact antenna assembly.
  • RoHS compliant

698-960, 1710-2170 & 2300-2700 MHz LTE/Cell Band Antenna

  • This MetaSpan antennaproduct uses metamaterial technology to covervirtually all cell bandsin one compact antenna assembly.
  • RoHS compliant.

824 – 960 & 1710 – 1990 MHz Quad Band Antenna

  • This small embedded antenna provides the most reliable easy-to-use, and adjustment-free antenna technology for handling during assembly and implementation by developers
  • Also available in tape & reel (P/N 1513259-9) for automatic mounting
  • RoHS compliant

824 – 960 & 1710 – 2170 MHz Penta Band Antenna

  • This small embedded antenna provides the most reliable easy-to-use, and adjustment-free antenna technology for handling during assembly and implementation by developers
  • RoHS compliant

880 – 960 & 1710 – 1880 MHz Dual Band Antenna

  • Small and lightweight
  • RoHS compliant

1565 – 1585 MHz Single Band Antenna

  • Small form factor enables use in virtually any wireless device
  • Available in Tape & Reel
  • RoHS compliant

3100 – 6000 MHz Single Band Antenna

  • Universal antenna module assembly
  • RoHS compliant

2300 – 2700 & 3300 – 3800 & 4900 – 5875 MHz Quad Band Antenna

  • 3 element quad-band vertically polarized omnidirectional, hemispherical antenna with 0.8 meter cable and QSL type 3 port connector (RPSMA optional)
  • QSL test adaptor with SMA launches — Part number 1513743-1
  • 802.11 a/b/g/n and WiMAX frequency coverage
  • RoHS compliant

 

 

*TE Connectivity and TE are trademarks.

Applications

  • Automotive
  • Smart Meters & Power Distribution
  • Truck, Bus and Off-road Vehicles
  • In-Rail Data
  • Smartphones
  • Wearables
  • Remote Radio Units (RRU)
  • Televisions And Set Top Boxes
  • Wireless Printers And Copiers