Axicom IM signal relays are small, versatile electromechanical relays that support multiple contact configurations. The low coil power consumption is supporting high density relay applications reducing overall power consumption. The relay is very shock resistant (up to 300 g force) which is aligned with industrial and some automotive applications.
TE Connectivity Axicom IM Relay Series
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2n
- Switching current 2/5A, switching power 60W/62.5VA andswitching voltage 220VDC/250VACn
- Low coil power consumption,140mW standard, 100mW for high sensitive version, 50mW for ultrahigh sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between opencontacts and 2500Vrms between coil and contactsn
- High mechanical shock resistance up to 50g functional
Applications
- telecommunication
- access and transmission equipment
- optical networkterminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC