CeeLok FAS-T connectors offer a small form factor, field terminable I/O connector capable of 10Gb/s Ethernet. Crimp-snap contacts enable easytermination and field repairability. The integralbackshell offers easy 360-degree shield termination.The compact size 8 shell helps designers meet theneeds of reduced SWaP (size, weight, and power).The connector’s T-shaped contact pattern providesnoise cancellation and decoupling to minimizecrosstalk and increase signal integrity.The CeeLok FAS-T connector is a true 100-ohmimpedance connector that is compatible with Cat 5eand Cat 6a cables and protocols ranging from theUSB and IEEE 1394 to gigabit and 10G Ethernet.
TE Connectivity CeeLok FAS-T connector
Features
- Patented, noise-cancelling contact arrangement minimizing cross talk
- Achieves speeds up to 10 Gigabit Ethernet with Cat 6a or Cat 7 wire (1 Gigabit with Cat 5a)
- The small and lightweight design allows for improved performance with less space
- Rugged design ideal for harsh environments
- Backshell integrated in plug body provides low profile, low cost, low weight strain relief and EMI protection
- Crimp-Snap, 39029-style contacts for easy termination and field repairability
- Compatible with Raychem brand shrink boots for sealed harness applications
Applications
- Military
- Rotary Wing
- Fixed Wing
- Ground Vehicle
- Soldier Systems
- Missiles & Smart Munitions
- Space
- Shipboard
- C4I
- Commercial & Civilian Aircraft
- In Flight Entertainment & Connectivity
- Avionics
- Communication Systems
- Production Breaks (high speed signal)