TE's Raychem convoluted tubing is available in Helical HCTE and Annular Convolex styles to offer mechanical protection for electrical wiring systems in applications requiring flexibility and good resistance to a variety of fluids. Widely used in the military and commercial aerospace industries, Raychem Convolex tubing has an operating temperature range of -55 °C to 150°C, while the HCTE is rated higher to 200°C.
TE Connectivity Convoluted Tubing
Features
- Highly-flexible
- High crush resistance
- Flame retardant
- Fluid-resistant
- Not heat-shrinkable
- Available in helical and annular convolutions
- Threads to Raychem backshell adapters
Applications
- Protection over wire harness bundle
- Protect equipment cables from abrasion
- Use in temporary or prototype circuits