TE Connectivity DEUTSCH DMC-M Series Connectors

Quick Change Modular Connector Solutions For Aircraft IFE - Cabin and Avionics Systems

As classic, dependable aircraft connector, DEUTSCH DMC-M Series Connector is a modular connector standardized according to the most demanding avionics specifications, including EN4165. From its assortment of contact arrangements and insert layouts, to its light weight and reliability, DMC-M connector is the perfect interconnectivity solution for both new designs and custom retrofit applications.

*DEUTSCH, TE and TE Connectivity are trademarks

Features

  • Temperature range -55°C to +175°C
  • Insulation resistance ≥ 5000 MΩ
  • Maximum current
    Size 22: 5 A; Size 20: 7.5 A; Size 16: 13 A; Size 12: 23 A; Size 8: 46 A
  • Housing: Composite
  • Plating: Nickel
  • Inserts: Thermoplastic and FSR
  • Vibrations: 20 g
  • Durability: up to 500 mating cycles
  • Salt spray: up to 500 hours
  • Contacts: Copper alloy with gold on nickel plating
  • Interfacial Sealing: 1.1 x 10-2 bar

Applications

  • in-flight entertainment applications
  • cabin applications