TE Connectivity Digital Temperature Sensor

TE Connectivity Digital Temperature Sensor
Part Number Information
Part #: Price/Availability:
G-NICO Browse Inventory
G-NIMO Browse Inventory

TE Connectivity’s (TE) digital temperature sensors provide industry leading 0.1°C accuracy. They are available in miniature packages designed specifically for tight spaces, and respond quickly to changes in process temperature. The tiny chip size and optimized microcircuit design allows fast conversion times along with very low power consumption (less than 12.5µA). With easy integration in a microcontroller environment and the production process, the TSYS series offers the best value for market-leading accuracy.

Features

  • High accuracy ±0.1°C @ Temp.: -5°C … +50°C
  • Adjustment of high accuracy temp. range on request
  • Low current, <12.5 µA (standby < 0.14 µA)
  • SPI / I2C interface
  • Operating temperature range: -40°C … +125°C
  • Small package: QFN16

Applications

  • Temperature logger for medical transport
  • Oil / gas level measurement
  • Water quality measurement
  • Gas temperature sensor
  • Wireless bovine temperature monitor
  • Pump monitor
  • Blood pack
  • Food probe
  • Wearables – fitness trackers and smart watches
  • Thermostats

Resources

Datasheet (PDF)