TE Connectivity’s (TE) DOG2 MEMS Series CAN J1939 dual-axis inclinometers can simultaneously measure pitch and roll angles of up to ±90°, with <0.5% of cross-axis sensitivity (versus the 1 to 2% industry standard). On-board linearization and temperature compensation result in an extremely low total output error of 0.5°, over a wide -40° to +85°C operating temperature range. Integrated digital filtering algorithms limit the effects of vibrations and/or shock. The digital output eliminates errors such as noise and signal loss common to analog type sensors. A high impact plastic housing and IP67 rating provide excellent protection in harsh environments where condensation, oils, grease, fuels and other contaminants may be present.
TE Connectivity DOG2 MEMS Tilt Sensor
Features
- 8 V to 30 V supply voltage (5 V on request)
- Digital signal processing includes
- Filter (vibration damping)
- Temperature compensation - 12-bit resolution
- Up to 100 Hz refresh rate
- -40°C to +85°C temperature range
- Accuracy typically
- 0.5° (-40°C to +85°C)
- 0.15° at +25°C
Applications
- Off-road vehicles
- Agricultural equipment
- Man lifts & lift platforms
- Crane manufacturers
Resources
Datasheet (PDF)