TE Connectivity Dynamic Series Connector

TE Connectivity's (TE) Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package. TE's engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. And while standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.

TE Connectivity’s (TE) Dynamic D3950 series has been expanded to include 4 positions parts, mainly designed for servo drive. It provides efficient and reliable solution to power and signal line interface. All D3950 connectors followed the multiple contact points design with gold plating, which provides reliable and safe connection in harsh industrial environment.

Features

  • Large high performance contact area prevents chance of disconnection over time
  • Box contact provides three points of contact to ensure the constant flow of electricity and minimizes costly downtime associated with contact failures
  • Vibration resistant designed to withstand the most demanding and inhospitable environments
  • Robust retention legs and contacts provide additional strength, acting as a strain relief and ensuring reliability
  • Housings are keyed preventing mis-mating and misalignment, simplifying and reducing installation/maintenance time in the field for service engineers
  • Positive audible locking sound when inserting the connector provides assurance of positive mating
  • Diverse housings and different position sizes support maximum design flexibility
  • Tooling options available for semi-automated termination, as well as hand tools for field termination and repair
  • Gold plated versions available

Applications

  • Industrial Control
  • Human Machine Interface (HMI)
  • Data Communication
  • Motion & Drives
  • Robotics
  • Servo Drives
  • Elevator/Escalator
  • Power Distribution
  • Industrial Process Controls
  • Factory Automation Computers
  • Switching Power Supplies
  • Production Equipment