TE Connectivity’s Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high current connectors. TE's Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X.
TE Connectivity Eurocard Connectors
Features
- Features:
- Meets DIN 41612 and IEC 60603-2
- Two-piece reliability
- Polarized housings
- Flame retardant
- Types B, C, D, F, M, Q and R
- Standard DIN sizes as well as half, third, and expanded sizes
- Various solder post lengths and ACTION PIN and eye-of-needle contact tails
- Selective contact loading
- Benefits:
- Provide design customization with a broad portfolio of available connector types and styles
- Help ensure signal integrity and electrical performance with gold plating
- Meet various industrial standards (DIN 41612 and IEC 60603-2)
- Enable design flexibility with standard DIN sizes as well as half, third and expanded sizes
- Support various solder post lengths, ACTION PIN and eye-of-needle contact tails
- Help ensure reliability with polarized housings
- Aid safety with flame retardant materials
- Select contact loading available for custom designs
*TE Connectivity, TE connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies
Applications
- High speed trains
- DCS systems in industrial control
- Power relays in factories
- Data centers
- StorageServers
- Base stations
- Telecommunications equipment
- Backplane and motherboard assemblies
- Switching systems
- Modular rack systems
Resources
Reference Guide (PDF)