TE Connectivity Free Height Connectors

Free height connectors are two-piece, open pin field connectors designed for use in parallel stacking board-to-board applications. The free height connector grouping consists of vertical board-mount receptacles and plug assemblies. TE Connectivity (TE) offers these connectors in various combinations of plug and receptacle height, providing design flexibility with the ability to vary the spacing between parallel boards. The .5mm free height connector features a range of position sizes and are packaged for easy assembly.

0.5mm Free Height Connectors
These connectors provide the capability of varying spacing between parallel PCBs from 4mm to 8mm, while providing a grounding circuit in the board mount receptacles at every nine or ten signal circuits.

0.6mm Free Height Connectors
A subminiature board-to-board connecting product that can alter the spacing of parallel boards between 4mm and 8mm.

Features

  • Stack heights from 4mm to 20mm
  • 40 - 440 positions
  • Polarized housings to prevent mis-mating
  • Locating posts for proper positioning
  • Tube, tray, or tape and reel packaging options

Applications

  • Personal computers
  • Tablets
  • Telecommunications
  • Data storage devices
  • Switches
  • Servers
  • Consumer electronics
  • Appliances
  • Embedded Computers
  • Test & Measurement Equipment
  • Medical Equipment